0602 1793 | Testo
Air probe, -60 to 400 °C, Thermocouple type K, 0602 1793
Order No.: 21K8563
EAN: 4099891469955
MPN:
0602 1793
LUFTFÜHLER -60 BIS +400°C
Unit Price (€ / pc.)
83.30 € *
Available: 0 pcs.
Available in 5 Days: 1,377 pcs.
Leadtime: 1 Week **
NiCr-Ni air probe 0602.1793 with handle
Robust, with air slot in the tip; Measuring range: - 60 to +400 °C. Tolerance: class 2. Connecting cable: PVC, 1.2 m. Probe diameter: 4.0 mm. Length: 115 mm
Technical specifications
Version | Air probe | |
max. operating temperature | 400 °C | |
min. operating temperature | -60 °C | |
Technology | Thermocouple type K |
Download
Logistics
Country of origin | FR |
Customs tariff number | 90251900 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 7/1/06 |
SVHC free | Yes |