05703 301 404 | VARTA
Nickel metal hydride-battery, 1.2 V, 1 Ah, HR03, AAA, surface contact, 05703 301 404
Unit Price (€ / pck.)
13.7088 € *
Available: 62 pck.
Leadtime: 1 Week **
Total Price:
13.71 € *
Price list
Quantity
Price per unit*
1 pck.
13.7088 €
10 pck.
12.7568 €
25 pck.
11.7929 €
50 pck.
11.0551 €
*incl. VAT plus shipping costs
**Subject to prior sale
Ni/MH accumulators with contact button, type Varta.
Environment-friendly with 0 % cadmium. Without memory effect for high power and long life. Suitable for use as round cells in heatshrink tubing
For photo applications, type Professional.
Technical specifications
Connection | surface contact | |
Usage | photo applications | |
diameter | 10.5 mm | |
Size | AAA | |
Height | 44.5 mm | |
IEC designation | HR03 | |
Nominal capacity | 1 Ah | |
Rated voltage | 1.2 V | |
other designation | micro | |
Technology | nickel metal hydride |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85075000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |