56706 101 111 | VARTA
Nickel metal hydride-battery, 1.2 V, 2.1 Ah, HR6, AA, surface contact, 56706 101 111
Unit Price (€ / pc.)
3.2249 € *
Available: 84 pcs.
Leadtime: 1 Week **
Total Price:
3.22 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2249 €
10 pcs.
2.8322 €
100 pcs.
2.4871 €
250 pcs.
2.3919 €
1000 pcs.
2.2372 €
*incl. VAT plus shipping costs
**Subject to prior sale
Ni/MH accumulators, type Varta Ready-2-Use.
Ready-to-use without precharging, with Advanced Capacity Protection (ACP), very low self-discharge, no memory effect, up to 1000 recharge cycles, no special charger required, well suitable for all types of application.
Technical specifications
Connection | surface contact | |
Usage | general applications | |
diameter | 14.5 mm | |
Size | AA | |
Height | 50.5 mm | |
IEC designation | HR6 | |
Nominal capacity | 2.1 Ah | |
Rated voltage | 1.2 V | |
other designation | mignon | |
Technology | nickel metal hydride |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85075000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |