P6E/4B1900 | Panasonic

Nickel metal hydride-battery, 1.2 V, 1.9 Ah, HR6, AA, surface contact

Order No.: 26A6573
EAN: 4099891652555
MPN:
P6E/4B1900
Panasonic
default L
front L
Image may differ
Unit Price (€ / pck.)
15.4462 € *
Available: 10 pck.
Leadtime: 1 Week **
Total Price:
15.45 € *
Price list
Quantity
Price per unit*
1 pck.
15.4462 €
10 pck.
13.5898 €
50 pck.
12.6735 €
*incl. VAT plus shipping costs
**Subject to prior sale

Ni/MH accumulators, type Panasonic Rechargeable EVOLTA.

Up to 1600 load cycles at a rated voltage of 1.2 V.

Technical specifications
Connection surface contact
Usage general applications
diameter 14 mm
Size AA
Height 50 mm
IEC designation HR6
Nominal capacity 1.9 Ah
Rated voltage 1.2 V
other designation mignon
Technology nickel metal hydride
Logistics
Country of origin CN
Customs tariff number 85075000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
diameter
Height
other designation
Size
IEC designation
Nominal capacity
Connection
Rated voltage
min. operating temperature
Usage
max. operating temperature
Technology
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
diameter
Height
other designation
Size
IEC designation
Nominal capacity
Connection
Rated voltage
min. operating temperature
Usage
max. operating temperature
Technology
Nickel metal hydride-battery, 1.2 V, 1.9 Ah, HR6, AA, surface contact
Order No.:
 26A6573
Manufacturer:
 Panasonic
Manufacturer SKU:
 P6E/4B1900
Available: 10 pck. Leadtime: 1 Week **
Total Price: 15.45 € *
1 pck.
15.4462 €
10 pck.
13.5898 €
50 pck.
12.6735 €
14 mm
50 mm
mignon
AA
HR6
1.9 Ah
surface contact
1.2 V
general applications
nickel metal hydride
Nickel metal hydride-battery, 1.2 V, 1.9 Ah, HR6, AA, surface contact
Order No.:
 26A6571
Manufacturer:
 Panasonic
Manufacturer SKU:
 P6E/2B1900
Available: 6 pck. Leadtime: 1 Week **
Total Price: 7.85 € *
1 pck.
7.8540 €
10 pck.
6.9139 €
14 mm
50 mm
mignon
AA
HR6
1.9 Ah
surface contact
1.2 V
-10 °C
general applications
65 °C
nickel metal hydride