640400801 | Kabeltronik

AF cable, 4 x 0.08 mm², black, 4

Order No.: 98F346
EAN: 4099891269357
MPN:
640400801
Kabeltronik
640400801 Kabeltronik Special Cables
Image may differ
Unit Price (€ / mtr.)
1.5470 € *
Available: 217 mtr.
Leadtime: 6 Weeks **
Total Price:
1.55 € *
Price list
Quantity
Price per unit*
1 mtr.
1.5470 €
25 mtr.
1.3090 €
100 mtr.
1.2138 €
200 mtr.
1.1662 €
800 mtr.
1.0710 €
*incl. VAT plus shipping costs
**Subject to prior sale

Stereo line, 640400801, KABELTRONIK

Individually shielded low-capacity diode and/or stereoline. For chinch connections, pick-up systems, stereophony and general applications in all fields of the NF-technology.

Technical specifications
Core insulation material PE
Number of cores 4
Version Stereo line
Outer diameter 5 mm
Colour black
Halogen free No
Capacity Core/shield 90 pF/m
Cable material copper, bright
Cable cross-section 0.08 mm²
Material PVC
Shielding shielded
Temperature range (active) -5 °C to 70 °C
Temperature range (unmoved) -15 °C to 70 °C
Logistics
Country of origin DE
Customs tariff number 85444995
Original Packaging Ring with 100 meters
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes