MIKROE-289 | MikroElektronika
Coaxial Cable, MMCX socket (angled) to SMA jack (straight), grommet black, MIKROE-289
Unit Price (€ / pc.)
13.9111 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
13.91 € *
Price list
Quantity
Price per unit*
1 pcs.
13.9111 €
5 pcs.
12.8639 €
10 pcs.
11.8167 €
25 pcs.
11.1146 €
50 pcs.
10.4363 €
*incl. VAT plus shipping costs
**Subject to prior sale
RF cables, type MIKROE MMCX-SMA Cable.
MMCX to SMA
Type: MIKROE-289, RF cable
Technical specifications
Connection (1) | MMCX socket (angled) | |
Connection (2) | SMA jack (straight) | |
Cable protection bushing colour | black |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |