TL431CLPR | Texas Instruments
Voltage Reference IC, TO-92, TL431CLPR
IC, TL431CLPR, Texas Instruments
The TL431CLPR device is a three-terminal adjustable shunt regulator, with specified thermal stability over applicable automotive, commercial, and military temperature ranges. Active output circuitry provides a very sharp turn-on characteristic, making this device excellent replacement for Zener diodes in many applications, such as onboard regulation, adjustable power supplies, and switching power supplies.
Features
- Low output noise
- Operation from 0 °C to 70 °C
Applications
- Adjustable voltage and current referencing
- Secondary side regulation in flyback SMPSs
- Voltage monitoring
- Comparator with integrated reference
Output voltage DC | 2.5-36 V | |
Output current | 100 mA | |
Input voltage | 37 V | |
Enclosure | TO-92 | |
max. operating temperature | 70 °C | |
min. operating temperature | 0 °C | |
Assembly | THT |
Country of origin | CN |
Customs tariff number | 85423390 |
Original Packaging | Reel with 3,000 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |