NA3M5M | Neutrik
Neutrik NA3M5M
Order No.: 80F5045
EAN: 4099889859577
MPN:
NA3M5M
Unit Price (€ / pc.)
12.8282 € *
Available: 0 pcs.
Leadtime: On Request **
XLR adapter, NA3M5M, NEUTRIK
3 pole XLR male - 5 pole XLR male (gender conversion adapter). Versatile, pre-wired and ready to use adapters to reliably interlock various connector systems.
Features
- Rugged diecast shell for best reliability
- Professional look and compact space saving design, based on the X Series
Technical specifications
Colour | silver | |
Connector (exit) | XLR plug 3 pole | |
Connector | XLR plug 5 pole |
Download
Logistics
Country of origin | GB |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |