GPS-3030DD | GW Instek

Laboratory power supply, 30 VDC, outputs: 1 (3 A), 90 W, 100-240 VAC, GPS-3030DD

Order No.: 24K1118
EAN: 4719692500878
MPN:
GPS-3030DD
01PS30DDS0GS
Series: GPS
GW Instek
default L
front L
side L
Image may differ
Unit Price (€ / pc.)
301.07 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
301.07 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
301.07 €

Mains adapter, GPS-3030DD, GW Instek

GW Instek GPS-3030DD 90W Single-Output Linear DC Power Supply with 0.39" Dual Digital LED screen, 30V DC, 3 Amp. The GPS-Series are single output, 54 to 90W, linear DC power supplies. The GPS-Series include both analog and digital display meters with varying power outputs. The GPS-Series feature Overload and reverse polarity protection as well as high regulation and low ripple / noise that are maintained at 0.01% and < 1mVrms, respectively. Continuous or dynamic internal load selection accommodates applications such as pulsed current. Remote control terminals offer programming and operation from an external device.

Technical specifications
Number of outputs 1
Output voltage DC 30 VDC
Output current 3 A
Width 128 mm
Input voltage AC 100-240 VAC
Height 145 mm
Power 90 W
Depth 285 mm
Logistics
Country of origin CN
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Depth
Input voltage AC
Width
Output current
Output current 3
Output voltage DC
Number of outputs
Power
Output current 2
Height
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Depth
Input voltage AC
Width
Output current
Output current 3
Output voltage DC
Number of outputs
Power
Output current 2
Height