GPS-1830D | GW Instek

Laboratory power supply, 18 VDC, outputs: 1 (3 A), 54 W, 100-240 VAC, GPS-1830D

Order No.: 24K1114
EAN: 4719692500823
MPN:
GPS-1830D
01PS183D00GS
Series: GPS
GW Instek
GPS-1830D GW Instek Bench Power Supplies and Loads
Image may differ
Unit Price (€ / pc.)
238.00 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
238.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
238.00 €

Mains adapter, GPS-1830D, GW Instek

GW Instek GPS-1830D 54W Single-Output Linear DC Power Supply with Digital LED Screen, 18V DC, 3 Amp. The GPS-Series are single output, 54 to 90W, linear DC power supplies. The GPS-Series include both analog and digital display meters with varying power outputs. The GPS-Series feature Overload and reverse polarity protection as well as high regulation and low ripple / noise that are maintained at 0.01% and < 1mVrms, respectively. Continuous or dynamic internal load selection accommodates applications such as pulsed current. Remote control terminals offer programming and operation from an external device.

Technical specifications
Number of outputs 1
Output voltage DC 18 VDC
Output current 3 A
Width 128 mm
Input voltage AC 100-240 VAC
Height 145 mm
Power 54 W
Depth 285 mm
Logistics
Country of origin CN
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes