GPD-3303S | GW Instek

Laboratory power supply, 30 VDC, outputs: 3 (3 A/3 A/3 A), 195 W, 100-230 VAC, GPD-3303S

Order No.: 24K1102
EAN: 4719692500656
MPN:
GPD-3303S
01PD333S30GS
Series: GPD
GW Instek
default L
Image may differ
Unit Price (€ / pc.)
835.38 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
835.38 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
835.38 €

Mains adapter, GPD-3303S, GW Instek

GW Instek GPD-3303S 195W Triple-Output Programmable Linear DC Power Supply, 30V DC, 3 Amp, 1mV, 1-milliamp Resolution. The GPD-X303S Series contain the superior technology and high quality which GW Instek had established through its long history of power supply design and manufacturing.The GPD-X303 Series offers digital panel control, large display, bright LED indicators, high output resolution, 4 sets of setup memory, USB remote control and smart cooling fan control. Additionally,the GPD-X303S Series provide easy operation,a wide selection of panel setting and operation,a wide selection of panel settings. All these features make the GPD-X303 Series the most proming new comer in the power supply maeket.

Technical specifications
Number of outputs 3
Output voltage DC 30 VDC
Output current 3 A
Output current 2 3 A
Output current 3 3 A
Width 210 mm
Input voltage AC 100-230 VAC
Height 130 mm
Power 195 W
Depth 265 mm
Logistics
Country of origin CN
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Input voltage AC
Number of outputs
Power
Output current 2
Depth
Width
Output current
Output current 3
Height
Output voltage DC
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Input voltage AC
Number of outputs
Power
Output current 2
Depth
Width
Output current
Output current 3
Height
Output voltage DC