UMG 509-PRO 230V | Janitza

Multi-functional power analyser, UMG 509-PRO 230V

Order No.: 30K4181
EAN: 4251861100200
MPN:
UMG 509-PRO 230V
52.26.001
Series: UMG 509
Janitza
UMG 509-PRO 230V Janitza Power Analysers
Image may differ
Unit Price (€ / pc.)
1,474.41 € *
Available: 0 pcs.
Available in 5 Days: 250 pcs.
Leadtime: 1 Week **
Total Price:
1,474.41 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,474.41 €

Multifunctional power analyzer, 5226001, Janitza

Power Analyser with RCM, supply voltage: 95 - 240V (50 - 60Hz) 80 - 280V DC, installation category: 300V CATIII, 4 voltage measurement inputs, measurement category: 600V CATIII, measurement in three-phase 4-wire systems up to 417V/720V, measurement in three-phase 3-wire systems up to 600V, measurement range: L - N: 10 - 600V 40 - 70Hz, measurement range: L - L: 18 - 1000V 40 - 70Hz, 4 current measurement inputs for current transformers. ../1 or.../5A, measuring range: 0.001...7Arms, 2 digital inputs, 2 digital outputs, 1 temperature input, 2 RCM inputs, data memory: 256MB Flash, interfaces: RS485, Profibus DP V0, Ethernet 10/100 BaseTX, Incl.Web-Server as well as the following APP`s: APP Measured Value Monitor: Graphical display of online & historical measured values , APP IEC 61000-2-4 Watchdog Light PRO: Monitoring of voltage quality limits according to IEC 61000-2-4, APP Push Service PRO: Transfer of measured data into cloud based software solutions

Technical specifications
Version universal measuring device
Batteries 3 V
Connector RS-485/USB
Audio Signal No
Logistics
Country of origin DE
Customs tariff number 90303200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes