95307 | Goobay
Line adapter 95307, ground contact socket CEE 7/4 to UK plug, max. 250 VAC/5.0 A, line fuse 5.0 A
Order No.: 05N9024
EAN: 4040849953071
MPN:
95307
Unit Price (€ / pc.)
10.5315 € *
Available: 102 pcs.
Leadtime: 1 Week **
Total Price:
10.53 € *
Price list
Quantity
Price per unit*
1 pcs.
10.5315 €
10 pcs.
9.2582 €
50 pcs.
8.6275 €
150 pcs.
8.2586 €
500 pcs.
7.8183 €
*incl. VAT plus shipping costs
**Subject to prior sale
Line adapters, type 95307.
Ground contact socket CEE 7/4 to UK plug, no line voltage conversion, max. 250 VAC/5.0 A, with integrated line fuse (5.0 A).
Type: 95307, line adapter
Technical specifications
Connection (1) | 1 x plug type G | |
Connection (2) | 1 x socket type E + F | |
Colour | black | |
Country code | Europe - UK | |
Nominal power | 13 A/250 V |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |