MI 2892 ST | METREL

Network analyzer, MI 2892 ST

Order No.: 27K1307
EAN: 4099891473419
MPN:
MI 2892 ST
20992471
METREL
MI 2892 ST METREL Power Analysers
Image may differ
Unit Price (€ / pc.)
5,355.00 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
5,355.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5,355.00 €

Network analyzer, MI 2892 ST, Metrel

The MI 2892 Power Master is a handheld three-phase power quality analyzer with a large, easy-to-read color graphical display that allows users to detect harmonics, phasors and waveform anomalies in the installation simply by plugging in the instrument. The instrument is designed for both long-term recording and troubleshooting of power quality problems in three-phase and single-phase power distribution systems. Convenient quick-set buttons make the instrument even more user-friendly and provide a faster data overview for troubleshooting. The advanced PC-SW package PowerView3 allows detailed analysis of recorded data, direct readout from the microSD memory card, analysis of long-term recordings and automatic generation of a professional test report.

Technical specifications
Version power analyzer
Batteries 1.2 V
Connector USB
Audio Signal No
Logistics
Country of origin SI
Customs tariff number 90303370
MSL MSL 1
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes