MI 2885 ST | METREL

Network analyzer, MI 2885 ST

Order No.: 27K1304
EAN: 4099891473396
MPN:
MI 2885 ST
20992470
METREL
MI 2885 ST METREL Power Analysers
Image may differ
Unit Price (€ / pc.)
4,165.00 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
4,165.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4,165.00 €

Network analyzer, MI 2885 ST, Metrel

The MI 2885 Master Q4 is an ideal tool for troubleshooting. The recorders are designed to automatically record all important data and waveforms from voltage events such as dips and swells. In addition, the user can set 7 optional triggers to capture waveforms of selected quantities. A large, easy-to-read color graphical display allows users to identify harmonics, phasors, and waveform anomalies in the system simply by plugging in the unit. Convenient quick-set buttons make the instrument even more user-friendly and provide a faster data overview. The instrument is designed for both long-term recording and troubleshooting of power quality problems in three-phase and single-phase power distribution systems. The advanced PC-SW package PowerView3 allows detailed analysis of the recorded data, direct readout from the microSD memory card, analysis of long-term recordings and automatic generation of a professional test report.

Technical specifications
Version power analyzer
Batteries 1.2 V
Connector USB
Audio Signal No
Logistics
Country of origin SI
Customs tariff number 90303370
MSL MSL 1
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes