08 26 145 | Knipex

Needle-Nose Combination Pliers 145 mm

Order No.: 05L6703
EAN: 4099891362553
MPN:
08 26 145
0826145
Knipex
default L
Image may differ
Unit Price (€ / pc.)
32.0110 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 1 Week **
Total Price:
32.01 € *
Price list
Quantity
Price per unit*
1 pcs.
32.0110 €
6 pcs.
28.8099 €
*incl. VAT plus shipping costs
**Subject to prior sale
Handy use when working in confined areas thanks to slim head design and pointed jaws (anti-twist). Gripping surfaces with special convex contour on one side for secure gripping of flat parts. Milled groove in the gripping area permits small parts such as nails, pins and bolts to be held and pulled. The reliable and diverse combination pliers when out and about. Easy cutting thanks to the high leverage joint. With cutting edges for soft, medium-hard and hard wire. Long service life and stable tips. High-grade special tool steel, forged, multi stage oil-hardened
Technical specifications
Version combination pliers
ESD protection No
Weight 145 g
Length 145 mm
Cutting capicity (hard) 2 mm
Cutting capacity (medium-hard) 3 mm
1000V Insulated Yes
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
1000V Insulated
Weight
Cutting capacity (medium-hard)
Version
Length
ESD protection
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
1000V Insulated
Weight
Cutting capacity (medium-hard)
Version
Length
ESD protection
VDE-Needle-Nose Combination Pliers with tool tether 145 mm
Order No.:
 22L1749
Manufacturer:
 Knipex
Manufacturer SKU:
 08 26 145 T
Available: 0 pcs. Available in 7 Days: 10 pcs. Leadtime: 1 Week **
Total Price: 38.91 € *
1 pcs.
38.9130 €
6 pcs.
35.0217 €
Yes
155 g
3 mm
combination pliers
145 mm
No
Needle-Nose Combination Pliers 145 mm
Order No.:
 05L6703
Manufacturer:
 Knipex
Manufacturer SKU:
 08 26 145
Available: 0 pcs. Available in 7 Days: 10 pcs. Leadtime: 1 Week **
Total Price: 32.01 € *
1 pcs.
32.0110 €
6 pcs.
28.8099 €
Yes
145 g
3 mm
combination pliers
145 mm
No