NXN3-8GM25-E2-V3 | PEPPERL+FUCHS
Proximity switch, built-in mounting M8, 1 Form A (N/O), 100 mA, Detection range 3 mm, NXN3-8GM25-E2-V3
Unit Price (€ / pc.)
58.905 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Inductive sensor, NXN3-8GM25-E2-V3, PEPPERL+FUCHS
Inductive sensor, 3 mm recessed.
Technical specifications
Connection | M8-connector | |
Version | Inductive sensor | |
diameter | 8 mm | |
Detection range | 3 mm | |
Length | 40 mm | |
Assembly | built-in mounting M8 | |
Latching switching function | 1 Form A (N/O) | |
switching current | 100 mA | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | VN |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |