MTT151 | BAHCO
MTT151, multifunctional tool
Order No.: 05L234
EAN: 7314150120703
MPN:
MTT151
Discontinued
Unit Price (€ / pc.)
52.8598 € *
Available: 2 pcs.
Leadtime: On Request **
Total Price:
52.86 € *
Price list
Quantity
Price per unit*
1 pcs.
52.8598 €
5 pcs.
49.7063 €
15 pcs.
47.7904 €
50 pcs.
45.6841 €
150 pcs.
43.7801 €
*incl. VAT plus shipping costs
**Subject to prior sale
Multifunctional tools, type BAHCO MTT151.
Multifunctional tool made of aluminum (18 functions) with bag; Dimensions: 35 x 211 x 185 mm. Weight: 320 g.
Type: MTT151, multifunctional tool
Technical specifications
Version | multifunctional tool | |
ESD protection | No | |
Weight | 320 g | |
Length | 150 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | CN |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |