80.01.0.240.0000 | Finder
Multifunction relay, 0.1 s to 24 h, delayed switch-on, 1 Form C (NO/NC), 12-240 VDC, 16 A/250 VAC, 80.01.0.240.0000
Multifunctional timer relays, type Finder Serie 80.
For DIN rail mounting; Functions: response delay, on pulse trigger, pulse relay (flasher), release delay, response/release delay and pulse shaper (ON pulse trigger). Timer ranges: 6, from 0.1 s to 20 h. Contacts: 1 CO. Contact material: AgCdO. Multi-voltage: 12 to 240 VUC. Continuous current: 16 A. Inrush current: max. 30 A. Rated voltage: 250 V. Switching voltage: max. 400 VAC. Breaking capacity AC1/AC15 (230 VAC): max. 4000/750 VA. Switching load: min. 500 mW (10 V/5.0 mA). Dielectric strength between I/O: 4000 VAC. Degree of protection: IP 20. Ambient temperatures: –10 to +50 °C.
Typ 80.01.
Funktionen: Ansprechverzögerung, Einschaltwischer, symmetrischer Blinkgeber (impulsbeginnend), Rückfallverzögerung über Startkontakt, Ansprech-Rückfallverzögerung und Einschaltwischer über Startkontakt, Steuerspannung: 12 bis 240 VUC.
Type: 80.01.0.240.0000, multifunctional timer relay
Connection | screw connection | |
Function | delayed switch-on | |
Contact type | 1 Form C (NO/NC) | |
Breaking capacity | 16 A/250 VAC | |
Voltage | 12-240 VDC | |
Time display | 0.1 s to 24 h |
Country of origin | IT |
Customs tariff number | 85364900 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |