49204 WD40 400ML | WD-40

WD-40 Multifunctional oil, 49004, 400ml spray can

Order No.: 11L482
EAN: 5032227490048
MPN:
49204 WD40 400ML
WD-40
default L
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
default L
Multi-function Oil Straw Slim 300ml
Order No.: 11L499
Manufacturer: WD-40
per pc. 11.0908 € *
*incl. VAT plus shipping costs

Multifunctional oil, five-in-one, type WD-40

CFC-free, halon-free, no 1.1.1 trichloroethane, no carcinogenic substances. Protects against rust and all other forms of corrosion on metal parts (including in microscopically small recesses), gets under small rusted-on parts, seized screws and nuts, leaves a thin protective film, displaces moisture and prevents the development of further moisture.

Content: 400ml

Technical specifications
Usage corrosion protection
Version multifunction oil
Container spray can
Contents 400 ml
Viscosity liquid
Logistics
Country of origin GB
Customs tariff number 34031980
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Signal word
Gefahrenpiktogramme
Information on dangerous goods

Signal word: Danger

Hazard statements:

  • H336 May cause drowsiness or dizziness
  • H222 Extremely flammable aerosol
  • H229 Pressurized container: may burst if heated

Precautionary statements:

  • P101 If medical advice is needed, have product container or label at hand.
  • P102 Keep out of reach of children.
  • P210 Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.
  • P211 Do not spray on an open flame or other ignition source.
  • P251 Do not pierce or burn, even after use.
  • P261 Avoid breathing dust/fume/gas/mist/vapours/spray.
  • P271 Use only outdoors or in a well-ventilated area.
  • P301+P330+P331 IF SWALLOWED: Rinse mouth. Do NOT induce vomiting.
  • P312 Call a POISON CENTRE/doctor/… if you feel unwell.
  • P410+P412 Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
  • P501 Dispose of contents/container to ...

Supplemental Hazard
information:

  • EUH066 Repeated exposure may cause skin dryness or cracking.
Replacement

Order No.:

 11L499

Manufacturer SKU:

 49662

 

Available: 8 pcs. Leadtime: 1 Week **
11.09 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
11.0908 €
10 pcs.
9.9841 €
30 pcs.
8.9845 €