Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Multi-connector, angled, 2, Solder pin

  • Plug width: 6.3 mm
  • Version: gewinkelt
  • Pin number: 2-polig

Order No. 05 F 350

Order information
Order multiple: 10

piece
Total

€ 8.45
There are 11804 piece in stock
Delivery:

scale from 10 from 100 from 500 from 1000
Price* per piece € 0.8449 € 0.4998 € 0.4403 € 0.3213
product.detail.add.UNDEFINED

Technical features

6.3 mm
gewinkelt
2-polig
Einlötstift
No
Brass
tin-plated
Multi-connector
Solder
0.8 mm

Manufacturer information

Country of origin Germany
Customs tariff number 85369010
The above illustration may deviate

Multi-connectors, type 00.10.

Mating width: 6.3 mm. Mating thickness: 0.8 mm. Material: Ms 63 F 38, tinned, 4 solder pins for PCB mounting, not insulated, to DIN 46244.

 

Type: 00.10, multi-connector

  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)