EAR440 | SEPA
Mounting rivet, EAR, Mounting rivet, 6.5 mm
Order No.: 82B152
EAN: 4099889486704
MPN:
EAR440
Unit Price (€ / pc.)
0.5117 € *
Available: 340 pcs.
Leadtime: 1 Week **
Total Price:
0.51 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5117 €
20 pcs.
0.3094 €
100 pcs.
0.2832 €
500 pcs.
0.2487 €
*incl. VAT plus shipping costs
**Subject to prior sale
Fan mounting rivets, type SEPA EAR440.
High vibration and structure-borne sound attenuation. For all fans with flange and mounting holes from 4.0 to 4.6 mm, aging resistant, simple and stable plug-in mounting
Technical specifications
Suitable for | Fan | |
Accessory Type | Fan mount |
Download
Logistics
Country of origin | IT |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |