169 01 05 | Thora
Mounting element
Order No.: 17H9202
EAN: 4099889504637
MPN:
169 01 05
Unit Price (€ / pc.)
0.8568 € *
Available: 3,969 pcs.
Next delivery: 2,000 pcs. on 2024-09-04
Leadtime: 22 Weeks **
Total Price:
8.57 € *
Price list
Quantity
Price per unit*
10 pcs.
0.8568 €
50 pcs.
0.7497 €
250 pcs.
0.6545 €
*incl. VAT plus shipping costs
**Subject to prior sale
Mounting elements with tapped holes, type Thora 169 01 05.
Square mounting element with M 3 tapped holes; Length: 12 mm. Edge length: 6.0 mm. Material: nickel-plated brass.
Type: 169 01 05, mounting element
Technical specifications
Height | 6 mm | |
Length | 12 mm | |
Material | brass, nickel-plated |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74153900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |