NRS 35 | FTcap
Elco clamp NRS 35, CD 35 mm
Unit Price (€ / pc.)
1.8326 € *
Available: 474 pcs.
Leadtime: 12 Weeks **
Total Price:
1.83 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8326 €
10 pcs.
1.5113 €
100 pcs.
1.2971 €
250 pcs.
1.1781 €
1000 pcs.
1.0829 €
*incl. VAT plus shipping costs
**Subject to prior sale
Ring clamp, NRS 35, FTcap
Ring clamp for round cans.
Technical attributes (type, capacitor diameter (CD), dimension A): NRS 35, CD 35 mm.
Technical specifications
Connection | screw connection | |
diameter | 35 mm | |
Length | 60 mm | |
Accessory Type | ring clamp |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39235090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |