Mounting brackets, type 38.302.
Made of galvanized steel; Dimensions: A 18, B 25, C 10, D 9.5, E 6.0, F 6.1, G 6.0, H 3.5, K 1.5 mm.
Type: 38,302, mounting bracket
Suitable for | Plunger | |
Length | 25 mm | |
Material | steel | |
Accessory Type | mounting bracket |
Country of origin | IT |
Customs tariff number | 84131100 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available