05.60.343 | Mounting Brackets, Blocks
Mounting block
Order No.: 17H923
EAN: 4099889504682
MPN:
05.60.343
Unit Price (€ / pc.)
1.0472 € *
Available: 63 pcs.
Next delivery: 100 pcs. on 2024-05-22
Available in 5 Days: 7,500 pcs.
Leadtime: 1 Week **
Total Price:
10.47 € *
Price list
Quantity
Price per unit*
10 pcs.
1.0472 €
50 pcs.
0.9282 €
250 pcs.
0.7973 €
1000 pcs.
0.7021 €
2500 pcs.
0.6426 €
*incl. VAT plus shipping costs
**Subject to prior sale
Mounting element with tapped holes, type 05.60.343
For vertical mounting of PCBs and components at an angle of 90°.
Material: galvanized steel (hexagon)
Thread: 1 x M 3 type 343
Dimensions: 7.0 x 15 mm
Technical specifications
Length | 15 mm | |
Material | steel |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73181900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |