05.60.133 | Mounting Brackets, Blocks
Mounting block
Order No.: 17H916
EAN: 4099889504583
MPN:
05.60.133
Unit Price (€ / pc.)
1.4280 € *
Available: 1,841 pcs.
Available in 5 Days: 55,588 pcs.
Leadtime: 1 Week **
Total Price:
14.28 € *
Price list
Quantity
Price per unit*
10 pcs.
1.4280 €
50 pcs.
1.2614 €
250 pcs.
1.0829 €
1000 pcs.
0.9520 €
2500 pcs.
0.8687 €
*incl. VAT plus shipping costs
**Subject to prior sale
Mounting elements with tapped holes, type 05.60.
Made of nickel-plated brass. Particularly suited for mounting panels and components at an angle of 90°; Thread: 2 x M 2.5 for type 124, 2 x M 3 for type 133, 1 x M 2.5 and M 3 for type 223, 1 x M 3 and 1 hole with 3.2 mm diameter for type 134.
Technical attributes (type, dimensions, figure): 133, A 3.5/W 6.0/H 7.0/L 12 mm, Fig. A
Technical specifications
Width | 6 mm | |
Height | 7 mm | |
Length | 12 mm | |
Material | brass, nickel-plated |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74153300 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |