RK27114MC 50K | ALPS
Motorized quad potentiometer, 50 kΩ, 0.05 W, logarithmisch, solder pin, RK27114MC 50K
Unit Price (€ / pc.)
72.8280 € *
Available: 38 pcs.
Leadtime: 28 Weeks **
Total Price:
72.83 € *
Price list
Quantity
Price per unit*
1 pcs.
72.8280 €
5 pcs.
68.4488 €
15 pcs.
65.8308 €
50 pcs.
62.9153 €
200 pcs.
59.4167 €
*incl. VAT plus shipping costs
**Subject to prior sale
Potentiometer, RK27114MC 50K, ALPS
This remote-controllable potentiometer supports motor driving and manual operation. It is suitable for various audio equipment.
Applications
- For controlling volume in amplifiers CD players, karaoke machines and radio cassettes
Technical specifications
ohmic resistance | 50 kΩ | |
Connection | solder pin | |
Version | motorized quad potentiometer | |
Width | 88.35 mm | |
Mechanic rotary range | 300 ° | |
axle diameter | 6 mm | |
Contact distance | RM 5 | |
Length | 27 mm | |
Power | 0.05 W | |
max. operating temperature | 70 °C | |
min. operating temperature | -10 °C | |
Assembly | angled | |
Track Taper | logarithmic |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85334010 |
Original Packaging | Ammopack with 200 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |