401722 | ALPS

Motorized dual potentiometer, 100 kΩ, 0.05 W, logarithmisch, solder pin, 401722

Order No.: 74E924
EAN: 4099879973726
MPN:
401722
RK27112MC 100K
Series: RK27
ALPS
default L
front L
Image may differ
Unit Price (€ / pc.)
29.9166 € *
Available: 30 pcs.
Leadtime: 28 Weeks **
Total Price:
29.92 € *
Price list
Quantity
Price per unit*
1 pcs.
29.9166 €
5 pcs.
28.1197 €
15 pcs.
27.0487 €
50 pcs.
25.8468 €
200 pcs.
24.4069 €
*incl. VAT plus shipping costs
**Subject to prior sale

Potentiometer, RK27112MC 100K, ALPS

This remote-controllable potentiometer supports motor driving and manual operation. It is suitable for various audio equipment.

Applications

  • For controlling volume in amplifiers CD players, karaoke machines and radio cassettes
Technical specifications
ohmic resistance 100 kΩ
Connection solder pin
Version motorized dual potentiometer
Width 68.35 mm
Mechanic rotary range 300 °
axle diameter 6 mm
Contact distance RM 5
Length 27 mm
Power 0.05 W
max. operating temperature 70 °C
min. operating temperature -10 °C
Assembly angled
Track Taper logarithmic
Logistics
Country of origin JP
Customs tariff number 85334010
Original Packaging Ammopack with 200 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
ohmic resistance
Track Taper
Version
Width
Length
Assembly
Connection
min. operating temperature
Contact distance
max. operating temperature
axle diameter
Power
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
ohmic resistance
Track Taper
Version
Width
Length
Assembly
Connection
min. operating temperature
Contact distance
max. operating temperature
axle diameter
Power
Motorized dual potentiometer, 100 kΩ, 0.05 W, logarithmisch, solder pin, 401722
Order No.:
 74E924
Manufacturer:
 ALPS
Manufacturer SKU:
 401722
Available: 30 pcs. Leadtime: 28 Weeks **
Total Price: 29.92 € *
1 pcs.
29.9166 €
5 pcs.
28.1197 €
15 pcs.
27.0487 €
50 pcs.
25.8468 €
200 pcs.
24.4069 €
100 kΩ
logarithmic
motorized dual potentiometer
68.35 mm
27 mm
angled
solder pin
-10 °C
RM 5
70 °C
6 mm
0.05 W