RK16812MG | ALPS
Motorized dual potentiometer, 10 kΩ, 0.05 W, logarithmisch, solder pin, RK16812MG
Unit Price (€ / pc.)
27.7865 € *
Available: 14 pcs.
Leadtime: 20 Weeks **
Total Price:
27.79 € *
Price list
Quantity
Price per unit*
1 pcs.
27.7865 €
5 pcs.
26.1205 €
15 pcs.
25.1209 €
50 pcs.
24.0142 €
200 pcs.
22.6814 €
*incl. VAT plus shipping costs
**Subject to prior sale
Potentiometer, RK16812MG, ALPS
This remote-controllable potentiometer supports motor driving and manual operation. It is suitable for various audio equipment.
Applications
- For controlling volume in amplifiers CD players, karaoke machines and radio cassettes
Technical specifications
ohmic resistance | 10 kΩ | |
Connection | solder pin | |
Version | motorized dual potentiometer | |
Width | 44.9 mm | |
Mechanic rotary range | 300 ° | |
axle diameter | 4.5 mm | |
Contact distance | RM 2.5 | |
Length | 25 mm | |
Power | 0.05 W | |
max. operating temperature | 70 °C | |
min. operating temperature | -10 °C | |
Assembly | angled | |
Track Taper | logarithmic |
Download
Logistics
Country of origin | MY |
Customs tariff number | 85334010 |
Original Packaging | Ammopack with 200 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |