07 0010 010 0 | binder
Mounting wrench for series 423/425/581/678/680/682/723, 8.5 g, 07 0010 010 0
Order No.: 66F5795
EAN: 4099891382940
MPN:
07 0010 010 0
Unit Price (€ / pc.)
10.2816 € *
Available: 33 pcs.
Next delivery: 34 pcs. on 2024-11-12
Leadtime: On Request **
Total Price:
10.28 € *
Price list
Quantity
Price per unit*
1 pcs.
10.2816 €
10 pcs.
9.0440 €
50 pcs.
8.4252 €
150 pcs.
8.0563 €
500 pcs.
7.6398 €
*incl. VAT plus shipping costs
**Subject to prior sale
Mounting tools, type 07-00.
For panel circular connectors series 581, 680, 682.
Technical attributes (type, number of poles, rated voltage/rated current (40 °C)): 07 - 0010 - 001, mounting tool
Technical specifications
Version | Mounting wrench | |
Suitable for | series 423/425/581/678/680/682/723 | |
Weight | 8.5 g | |
Material | carbon steel |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82041100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |