10144393 | Fischer Elektronik

Mounting wafer, 10144393

Order No.: 61B464
EAN: 4099879024220
MPN:
10144393
Series: MS
Fischer Elektronik
10144393 Fischer Elektronik Mounting pads Image 1
10144393 Fischer Elektronik Mounting pads Image 2
Image may differ
Unit Price (€ / pc.)
0.1357 € *
Available: 480 pcs.
Leadtime: 14 Weeks **
Total Price:
6.78 € *
Price list
Quantity
Price per unit*
50 pcs.
0.1357 €
300 pcs.
0.0964 €
1000 pcs.
0.0809 €
3000 pcs.
0.0690 €
10000 pcs.
0.0607 €
*incl. VAT plus shipping costs
**Subject to prior sale

Mounting wafers for semiconductors, type Fischer MS.

Made of dip soldering-resistant polyamide GV; Operating temperatures: max. +145 °C.

Type: MS 53-3, for TO 5

Technical specifications
Version mounting washer
diameter 9.4 mm
Suitable for TO-5
Height 3 mm
Material PA
max. operating temperature 145 °C
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes