10144392 | Fischer Elektronik
Mounting wafer, 10144392
Unit Price (€ / pc.)
0.1357 € *
Available: 122 pcs.
Next delivery: 3,000 pcs. on 2024-10-02
Leadtime: 14 Weeks **
Total Price:
13.57 € *
Price list
Quantity
Price per unit*
100 pcs.
0.1357 €
300 pcs.
0.0964 €
1000 pcs.
0.0809 €
3000 pcs.
0.0690 €
10000 pcs.
0.0607 €
*incl. VAT plus shipping costs
**Subject to prior sale
Mounting wafers for semiconductors, type Fischer MS.
Made of dip soldering-resistant polyamide GV; Operating temperatures: max. +145 °C.
Type: MS 53-25, for TO 5
Technical specifications
Version | mounting washer | |
diameter | 9.2 mm | |
Suitable for | TO-5 | |
Height | 2.5 mm | |
Material | PA | |
max. operating temperature | 145 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |