2408-4020-00-12 | HÄWA
Mounting plate for 2409-2040-12-07, (L x W) 385 x 155 mm, 2408-4020-00-12
Order No.: 54H172
EAN: 4099889577846
MPN:
2408-4020-00-12
Unit Price (€ / pc.)
13.8873 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
13.89 € *
Price list
Quantity
Price per unit*
1 pcs.
13.8873 €
5 pcs.
12.4831 €
10 pcs.
11.2336 €
*incl. VAT plus shipping costs
**Subject to prior sale
Mounting panels, type 2408-.
Material: 2.0 mm steel sheet. Finish: galvanized.
Technical attributes (type, cabinet design, panel dimensions W x L): 2408-4020-00-12, for 2040 cabinet, 155 x 385 mm
Technical specifications
Width | 155 mm | |
Suitable for | 2409-2040-12-07 | |
Length | 385 mm | |
Accessory Type | mounting plate |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |