2408-2015-00-12 | HÄWA
Mounting plate for 2409-1520-80-07, (L x W) 185 x 105 mm, 2408-2015-00-12
Order No.: 54H152
EAN: 4099889577808
MPN:
2408-2015-00-12
Unit Price (€ / pc.)
8.4014 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
8.40 € *
Price list
Quantity
Price per unit*
1 pcs.
8.4014 €
5 pcs.
7.5565 €
10 pcs.
6.8068 €
*incl. VAT plus shipping costs
**Subject to prior sale
Mounting panels, type 2408-.
Material: 2.0 mm steel sheet. Finish: galvanized.
Technical attributes (type, cabinet design, panel dimensions W x L): 2408-2015-00-12, for 1520 cabinet, 105 x 185 mm
Technical specifications
Version | mounting plate for 2409-1520-80-07 | |
Width | 105 mm | |
Length | 185 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |