AK-310103-100-E | DIGITUS
Monitor connection line, 10 m, HD-D-SUB plug, 15 pole to HD-D-SUB plug, 15 pole, AK-310103-100-E
Order No.: 13M4250
EAN: 4016032286707
MPN:
AK-310103-100-E
Unit Price (€ / pc.)
12.8996 € *
Available: 4 pcs.
Available in 7 Days: 555 pcs.
Leadtime: 1 Week **
Total Price:
12.90 € *
Price list
Quantity
Price per unit*
1 pcs.
12.8996 €
5 pcs.
12.1737 €
10 pcs.
11.4597 €
25 pcs.
10.7457 €
50 pcs.
10.0317 €
*incl. VAT plus shipping costs
**Subject to prior sale
Monitor cables, type Assmann Premium.
Special high-grade quality and shielding, double shielding to UL 2919, with 15-pole HD D-sub connector on both ends and molded hoods.
With 3 x coax, 7 x signal core, and 2 x ferrite filter.
Technical attributes (type, connector type (plug, female), length of cable): AK-310103-100-E, male/male, 10 m
Technical specifications
Connection (1) | HD-D-SUB plug, 15 pole | |
Connection (2) | HD-D-SUB plug, 15 pole | |
Version | monitor connection line | |
Colour | beige | |
Cable length | 10 m |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |