AK-310100-030-E | DIGITUS
Monitor connection line, 3 m, HD-D-SUB plug, 15 pole to HD-D-SUB plug, 15 pole, AK-310100-030-E
Order No.: 13M3312
EAN: 4016032286462
MPN:
AK-310100-030-E
Unit Price (€ / pc.)
3.9627 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3.96 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9627 €
10 pcs.
3.7128 €
25 pcs.
3.5819 €
50 pcs.
3.4510 €
*incl. VAT plus shipping costs
**Subject to prior sale
Monitor cables, type Assmann AK 3.
With molded connectors on both ends.
Technical attributes (type, design (HDDS/sub-D high-density), connector type (male, female, sub-D), cable length): AK-310100-030-E, 2 x HDDS 15-pole male, 3.0 m
Technical specifications
Connection (1) | HD-D-SUB plug, 15 pole | |
Connection (2) | HD-D-SUB plug, 15 pole | |
Version | monitor connection line | |
Colour | beige | |
Cable length | 3 m |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |