1301.9301 | SCHURTER

Short-stroke pushbutton, 1 Form A (N/O), 50 mA/12 VDC, unlit , actuator (black, L 4.3 mm), 1.6 N, THT, 1301.9301

Order No.: 13G7530
EAN: 4099889207101
MPN:
1301.9301
Series: LPH
SCHURTER
1301.9301 SCHURTER Tactile Switches
Image may differ
Unit Price (€ / pc.)
0.2963 € *
Available: 3,987 pcs.
Leadtime: 5 Weeks **
Total Price:
0.30 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2963 €
10 pcs.
0.2666 €
100 pcs.
0.2463 €
2000 pcs.
0.2261 €
4000 pcs.
0.2035 €
*incl. VAT plus shipping costs
**Subject to prior sale

Momentary action switches, series LSH/LPH/LPS/LPV, type Schurter 1301.

1/4 inch short-stroke switch with safe tactile feedback; Actuating force: 1.6 (±0.5) N. Actuating travel: 0.25 (+0.2/–0.1) mm. Switching voltage: 12 VDC. Switching current: 50 mA. Contact resistance: max. 100 mohm. Useful life: min. 100000 switching cycles. Bounce time: typ. 0.1 ms. Ambient temperatures: –20 to +70 °C. Contacts: silver. Degree of protection: IP 40.

6.0 x 6.0 mm with PCB terminals, series LPH, type 1301.

Technical attributes (type, actuator dimensions (A), height (H)): 1301.9301, A 3.4, H 4.3 mm

Technical specifications
Connection THT
illuminated No
actuating force 1.6 N
Width 6 mm
Actuator colour black
Contact material silver-plated
Length 6 mm
Latching switching function 1 Form A (N/O)
Breaking capacity 50 mA/12 VDC
actuator length 4.3 mm
Logistics
Country of origin KR
Customs tariff number 85365011
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes