1825027-2 | Alcoswitch

Short-stroke pushbutton, 1 Form A (N/O), 50 mA/24 VDC, unlit , actuator (white, L 0.56 mm), 1.56 N, THT, 1825027-2

Order No.: 12G515
EAN: 4099889205558
MPN:
1825027-2
FSMRA1JH04
Series: FSM
Alcoswitch
1825027-2 Alcoswitch Tactile Switches Image 1
1825027-2 Alcoswitch Tactile Switches Image 2
1825027-2 Alcoswitch Tactile Switches Image 3
Image may differ
Unit Price (€ / pc.)
0.1773 € *
Available: 0 pcs.
Available in 5 Days: 3,935 pcs.
Leadtime: 1 Week **
Total Price:
0.18 € *
Price list
Quantity
Price per unit*
500 pcs.
0.1773 €
3000 pcs.
0.1499 €
*incl. VAT plus shipping costs
**Subject to prior sale

In-line pushbutton switches, type TE Connectivity/Alcoswitch FSMRAJH.

Vertical, side actuation with round plunger; Contact type: NO. Breaking capacity: max. 50 mA/24 VDC. Contact resistance: max. 100 mohm. Insulation resistance: min. 100 Mohm at 100 VDC. Actuating force: 160 (±50) g. Contacts: copper alloy, silver-plated. Connections: copper alloy, silver-plated on nickel primer. Housing: nylon 6/6, black. Operating temperatures: –35 to +85 °C.

Technical attributes (type, actuator length (A), actuator color): 0-1825027-2, A 0.56 mm, black

Technical specifications
Connection THT
illuminated No
actuating force 1.56 N
Width 3.68 mm
Actuator colour white
Height 7 mm
Contact material silver-plated
Length 7.11 mm
Latching switching function 1 Form A (N/O)
Breaking capacity 50 mA/24 VDC
actuator length 0.56 mm
Logistics
Country of origin TH
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes