243-042-45 | apra
Module front panel partition 129x213 mm, Al, 24-3042-45
Unit Price (€ / pc.)
21.1939 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
21.19 € *
Price list
Quantity
Price per unit*
1 pcs.
21.1939 €
10 pcs.
19.0638 €
50 pcs.
17.1598 €
100 pcs.
15.4462 €
*incl. VAT plus shipping costs
**Subject to prior sale
Module front panel partitions, type Apra 243 A.
Made of 2.5 mm aluminum, with anodized front side, transparent chromalized finish on rear side.
Height: 3U 129.0 mm
Technical attributes (type, height (U), width (HP/mm), number of mounting holes): 24-3042-45, 3U, 42 HP, 213.0 mm, 4
Technical specifications
Width | 213 mm | |
Colour | light gray | |
Height | 129 mm | |
Material | die-cast aluminum | |
cutting pitch differential | 42 HP | |
Accessory Type | part front panel |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |