243-484-45 | apra
Module front panel partition 173,5x319,7 mm, Al, 24-3484-45
Unit Price (€ / pc.)
39.2819 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
39.28 € *
Price list
Quantity
Price per unit*
1 pcs.
39.2819 €
10 pcs.
35.3430 €
50 pcs.
31.8087 €
100 pcs.
28.6433 €
*incl. VAT plus shipping costs
**Subject to prior sale
Module front panel partitions, type Apra 243 A.
Made of 2.5 mm aluminum, with anodized front face and rear side with transparent chromalized finish; Height: 3U 129.0 mm, 4U 173.5 mm.
Technical attributes (type, height (U), width (HP/mm), number of mounting holes): 24-3484-45, 4U, 84 HP, 426.4 mm, 6
Technical specifications
Width | 319.7 mm | |
Colour | light gray | |
Height | 173.5 mm | |
Material | die-cast aluminum | |
cutting pitch differential | 84 HP | |
Accessory Type | part front panel |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |