243-414-45 | apra
Module front panel partition 173,5x70,8 mm, Al, 24-3414-45
Unit Price (€ / pc.)
12.6497 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
12.65 € *
Price list
Quantity
Price per unit*
1 pcs.
12.6497 €
10 pcs.
11.3764 €
50 pcs.
10.2459 €
100 pcs.
9.2225 €
*incl. VAT plus shipping costs
**Subject to prior sale
Module front panel partitions, type Apra 243 A.
Made of 2.5 mm aluminum, with anodized front face and rear side with transparent chromalized finish; Height: 3U 129.0 mm, 4U 173.5 mm.
Technical attributes (type, height (U), width (HP/mm), number of mounting holes): 24-3414-45, 4U, 14 HP, 70.8 mm, 4
Download
Logistics
Country of origin | DE |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |