100023152 | Telegärtner

T-adapter, RJ45 plug to 2 x RJ45 socket, straight, Cat 5e, 100023152

Order No.: 73F1318
EAN: 4018359227388
MPN:
100023152
J00029A0011
Series: DataVoice
Telegärtner
100023152 Telegärtner Network Adapters Image 1
100023152 Telegärtner Network Adapters Image 2
Image may differ
Unit Price (€ / pc.)
39.5556 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
39.56 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
39.5556 €

T-adapter, 100023152, TELEGÄRTNE

T-Adapter S, 2xISDN light grey RAL 7035. The adapter, which is built into a plastic housing, divides an attached 8-wire RJ45 output into two sockets, each of which then has 4-wire pin assignment. The 15 cm long connecting cable is provided with an RJ45 plug which is inserted into the output of the box and/or the distributor. The connecting cables to the subscriber and/or to the next distributor socket are then inserted into the two RJ45 sockets at the adaptor output. The outputs to the subscribers are marked by coloured mounting symbols for data and/or telephone connections. A labelling plate under a transparent cover offers space for marking the outputs.

On the underside of the adaptor housing there is a label with information on the pin assignment so that the distributor structure can be precisely traced in case additional action is required. The Modular T-Adaptors make it possible to duplicate connections without having to intervene in the existing network structures with cable sharing.

Features

  • Halogen-free
  • Indication of the outputs by plug-in symbols for data and telephone application
  • Label with wiring scheme at the bottom
  • Marking label with transparent plastic cover
Technical specifications
Design straight
Category Cat 5e
Connector (exit) 2 x RJ45 socket
Connector RJ45 plug
Logistics
Country of origin DE
Customs tariff number 85444210
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes