DN-93906 | DIGITUS
Adaptor, straight, RJ45 Plug, DN-93906
Order No.: 73F820
EAN: 4016032291831
MPN:
DN-93906
Unit Price (€ / pc.)
5.7834 € *
Available: 300 pcs.
Leadtime: 6 Weeks **
Total Price:
5.78 € *
Price list
Quantity
Price per unit*
1 pcs.
5.7834 €
10 pcs.
5.3550 €
50 pcs.
4.9266 €
100 pcs.
4.2840 €
500 pcs.
3.9627 €
*incl. VAT plus shipping costs
**Subject to prior sale
CAT 6 modular adapters, type Digitus DN-93906.
With 2 x RJ45 sockets; Pin assignment: 1 : 1. Contact material: phosphor bronze. Contact coating: nickel, gold-plated. Insertion cycles: min. 750. Operating temperatures: –10 to +50 °C.
Type: DN-93906, modular adapter
Technical specifications
Design | straight | |
Category | Cat 6A | |
Connector (exit) | 2 x RJ45 socket | |
Connector | RJ45 plug |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |