HANDYBOXXSER 5X5 (LEER) | Raaco
Support frame, blue, (L x W x D) 342 x 347 x 305 mm, HANDYBOXXSER 5X5 (LEER)
Order No.: 19L9104
EAN: 4099891423087
MPN:
HANDYBOXXSER 5X5 (LEER)
137 959
Unit Price (€ / pc.)
67.8657 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
67.87 € *
Price list
Quantity
Price per unit*
1 pcs.
67.8657 €
5 pcs.
66.5091 €
10 pcs.
65.1763 €
*incl. VAT plus shipping costs
**Subject to prior sale
Mobile racks, type Raaco HandyBoxxser.
Made of stable polypropylene for mobile storage of small parts, ergonomic handle and transport lock for assortment cases.
Type HandyBoxxser 5x5.
Dimensions: 342 x 347 x 305 mm.
Type: 137959, bare
Technical specifications
Version | carrying frame | |
Width | 347 mm | |
ESD protection | No | |
Colour | blue | |
Weight | 2.9 kg | |
Length | 342 mm | |
Material | PP | |
Depth | 305 mm |
Download
Logistics
Country of origin | DK |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |