B32560J1154K000 | EPCOS

MKT film capacitor, 150 nF, ±10 %, 100 V (DC), PET, 7.5 mm, B32560J1154K000

Order No.: 52D102
EAN: 4099879858528
MPN:
B32560J1154K000
B32560J1154K
Series: MKT, B3256..
EPCOS
B32560J1154K000 EPCOS Film Capacitors Image 1
B32560J1154K000 EPCOS Film Capacitors Image 2
Image may differ

Not suitable for new designs

Unit Price (€ / pc.)
0.3332 € *
Available: 6,375 pcs.
Leadtime: On Request **
Total Price:
6.66 € *
Price list
Quantity
Price per unit*
20 pcs.
0.3332 €
100 pcs.
0.2392 €
500 pcs.
0.1904 €
2000 pcs.
0.1642 €
4000 pcs.
0.1464 €
*incl. VAT plus shipping costs
**Subject to prior sale

Film capacitor, B32560J1154K000, EPCOS

Metallized polyester film capacitor (MKT)

Features

  • Special dimensions
  • High pulse strength
  • Small dimensions
  • RoHS-compatible

Applications

  • SMPS, converter
  • Electronic ballasts
  • Compact fluorescent lamps (CFL)
  • Ignition
Technical specifications
Number of pins 2
Design radial
Width 2 mm
Dielectric material PET
Height 4.7 mm
Capacity 150 nF
Length 9 mm
max. operating temperature 125 °C
min. operating temperature -55 °C
Rated voltage (AC) 63 V
Rated voltage (DC) 100 V
Grid 7.5 mm
Tolerance ±10 %
Logistics
Country of origin CN
Customs tariff number 85321000
Original Packaging Bulk with 2,200 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes