B32520C3104K000 | EPCOS

MKT film capacitor, 100 nF, ±10 %, 250 V (DC), PET, 7.5 mm, B32520C3104K000

Order No.: 49D1648
EAN: 4099879856616
MPN:
B32520C3104K000
B32520C3104K
Series: MKT, B3252..
EPCOS
B32520C3104K000 EPCOS Film Capacitors
Image may differ

Not suitable for new designs

Unit Price (€ / pc.)
0.5712 € *
Available: 5,640 pcs.
Leadtime: 16 Weeks **
Total Price:
0.57 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5712 €
10 pcs.
0.3570 €
50 pcs.
0.2535 €
250 pcs.
0.2106 €
1000 pcs.
0.1821 €
*incl. VAT plus shipping costs
**Subject to prior sale

Film capacitor (MKT), type TDK/Epcos B3252.

Self-sealing, radial connections

Rated voltage 250 VDC.

Technical specifications
Number of pins 2
Design radial
Width 4 mm
Dielectric material PET
Height 8.5 mm
Capacity 100 nF
Length 10 mm
max. operating temperature 125 °C
min. operating temperature -55 °C
Rated voltage (AC) 160 V
Rated voltage (DC) 250 V
Grid 7.5 mm
Tolerance ±10 %
Logistics
Country of origin BR
Customs tariff number 85321000
Original Packaging Bulk with 1,500 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes