B32562J1106J000 | EPCOS

MKT film capacitor, 10 µF, ±5 %, 100 V (DC), PET, 15 mm, B32562J1106J000

Order No.: 45D2593
EAN: 4099879829221
MPN:
B32562J1106J000
B32562J1106J
Series: MKT, B3256..
EPCOS
B32562J1106J000 EPCOS Film Capacitors
Image may differ

Not suitable for new designs

Unit Price (€ / pc.)
2.8798 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.88 € *
Price list
Quantity
Price per unit*
800 pcs.
2.8798 €
4000 pcs.
2.7132 €
*incl. VAT plus shipping costs
**Subject to prior sale

Film capacitor, B32562J1106J000, EPCOS

Metallized polyester film capacitor (MKT)

Features

  • Special dimensions available on request
  • High pulse strength
  • Small dimensions
  • RoHS-compatible

Applications

  • SMPS, converter
  • Electronic ballasts
  • Compact fluorescent lamps (CFL)
  • Ignition
Technical specifications
Number of pins 2
Design radial
Width 11.8 mm
Dielectric material PET
Height 13 mm
Capacity 10 µF
Length 16.5 mm
max. operating temperature 125 °C
min. operating temperature -55 °C
Rated voltage (AC) 63 V
Rated voltage (DC) 100 V
Grid 15 mm
Tolerance ±5 %
Logistics
Customs tariff number 85321000
Original Packaging Bulk with 200 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes