B32564J1336K000 | EPCOS

MKT film capacitor, 33 µF, ±10 %, 100 V (DC), PET, 27.5 mm, B32564J1336K000

Order No.: 52D1184
EAN: 4099879858627
MPN:
B32564J1336K000
B32564J1336K
Series: MKT, B3256..
EPCOS
B32564J1336K000 EPCOS Film Capacitors Image 1
B32564J1336K000 EPCOS Film Capacitors Image 2
Image may differ

Not suitable for new designs

Unit Price (€ / pc.)
7.9373 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
7.94 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1440 pcs.
7.9373 €

Film capacitor, B32564J1336K000, EPCOS

Metallized polyester film capacitor (MKT)

Features

  • Special dimensions
  • High pulse strength
  • Small dimensions
  • RoHS-compatible

Applications

  • SMPS, converter
  • Electronic ballasts
  • Compact fluorescent lamps (CFL)
  • Ignition
Technical specifications
Number of pins 2
Design radial
Width 13 mm
Dielectric material PET
Height 19.8 mm
Capacity 33 µF
Length 29 mm
max. operating temperature 125 °C
min. operating temperature -55 °C
Rated voltage (AC) 63 V
Rated voltage (DC) 100 V
Grid 27.5 mm
Tolerance ±10 %
Logistics
Country of origin CN
Customs tariff number 85321000
Original Packaging Bulk with 360 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes