B32529C0104K000 | EPCOS

MKT film capacitor, 100 nF, ±10 %, 63 V (DC), PET, 5 mm, B32529C0104K000

Order No.: 51D616
EAN: 4099879858399
MPN:
B32529C0104K000
B32529C104K
Series: MKT, B3252..
EPCOS
B32529C0104K000 EPCOS Film Capacitors
Image may differ

Not suitable for new designs

Unit Price (€ / pc.)
0.2701 € *
Available: 0 pcs.
Next delivery: 6,801 pcs. on 2024-09-27
Leadtime: 18 Weeks **
Total Price:
0.27 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2701 €
10 pcs.
0.1690 €
50 pcs.
0.1214 €
250 pcs.
0.1012 €
1000 pcs.
0.0857 €
*incl. VAT plus shipping costs
**Subject to prior sale

Film capacitor (MKT), type TDK/Epcos B3252.

Self-sealing, radial connections

Rated voltage 63 VDC.

Technical specifications
Number of pins 2
Design radial
Width 2.5 mm
Dielectric material PET
Height 6.5 mm
Capacity 100 nF
Length 7.3 mm
max. operating temperature 125 °C
min. operating temperature -55 °C
Rated voltage (AC) 40 V
Rated voltage (DC) 63 V
Grid 5 mm
Tolerance ±10 %
Logistics
Country of origin BR
Customs tariff number 85321000
Original Packaging Bulk with 2,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes